Inductor Surface Mount
0603AS-010J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.01uH 5% 250MHz 31Q-Factor Ceramic 0.7A 0.13Ohm DCR 0603 Automotive AEC-Q200 T/R
FASTRONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
RF Chip
Technology
Wirewound
Protection Style
Molded/Unshielded
Core Material
Ceramic
Inductance (H)
0.01u
Tolerance
5%
Inductance Test Frequency (Hz)
250M
Maximum DC Current (A)
0.7
Maximum DC Resistance (Ohm)
0.13
Minimum Quality Factor
31
Quality Test Frequency (Hz)
250M
Minimum Self Resonant Frequency (Hz)
4800M
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Packaging
Tape and Reel
Maximum Product Length (mm)
1.7
Mounting
Surface Mount
Maximum Product Depth (mm)
1.1
Maximum Product Height (mm)
1
We don't have prices now, please check later.
Order Quantity

