Capacitor Ceramic Multilayer
06036D475KAT2A
Cap Ceramic 4.7uF 6.3V X5R 10% Pad SMD 0603 85°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
4.7uF
Tolerance
10%
Voltage
6.3VDC
Dielectric
X5R
Technology
Standard
Microwave Application
No
Special Features
Available in High Capacitance Values (Up to 100uF)|Well Suited for Decoupling and Filtering Applications
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
12.5
Size (mm)
1.6 X 0.8 X 0.94
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.94(Max)
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.2
Order Quantity

