Capacitor Ceramic Multilayer
06035U430FAT2A
Cap Ceramic 43pF 50V C0G 1% Pad SMD 0603 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
43pF
Tolerance
1%
Voltage
50VDC
Equivalent Series Resistance Type
Ultra Low
Dielectric
C0G
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1.52 X 0.76 X 0.91
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.52
Product Depth (mm)
0.76
Product Height (mm)
0.91(Max)

