Capacitor Ceramic Multilayer
06035U2R1BAT2A
Cap Ceramic 2.1pF 50V C0G 0.1pF Pad SMD 0603 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
2.1pF
Tolerance
0.1pF
Voltage
50VDC
Equivalent Series Resistance Type
Ultra Low
Dielectric
C0G
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1.52 X 0.76 X 0.91
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.52
Product Depth (mm)
0.76
Product Height (mm)
0.91(Max)
Length Tolerance (mm)
±0.25
Depth Tolerance (mm)
±0.25

