Capacitor Silicon
06035J1R2ABSTR
Cap Silicon 1.2pF 50V 0±30ppm/°C 0.05pF SMD 0603 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
Automotive
Yes
PPAP
No
Capacitance Value
1.2pF
Tolerance
0.05pF
Voltage
50VDC
ESR (Ohm)
0.203
Equivalent Series Resistance Type
Low
Microwave Application
Yes
Special Features
High Frequency, High Quality, High Stability, Low ESR at VHF,UHF and Microwave Frequencies
Construction
Flat
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
1.6 X 0.81 X 0.63
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
0±30
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.81
Product Height (mm)
0.63
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.1
Height Tolerance (mm)
±0.1
Order Quantity

