Capacitor Ceramic Multilayer
06035C332K4T2A
Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0603 125°C Automotive AEC-Q200 T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.0033uF
Tolerance
10%
Voltage
50VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1.6 X 0.81 X 0.9
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.81
Product Height (mm)
0.9(Max)
Order Quantity

