Capacitor Ceramic Multilayer
06035C182M4Z4A
Cap Ceramic 0.0018uF 50V X7R 20% Pad SMD 0603 FlexiTerm 125°C Automotive AEC-Q200 T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.0018uF
Tolerance
20%
Voltage
50VDC
Dielectric
X7R
Technology
FlexiTerm
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1.6 X 0.81 X 0.94
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.81
Product Height (mm)
0.94(Max)

