Arrow Electronic Components Online
06035C104KAZ2A|KYOCERAAVX|simage
06035C104KAZ2A|KYOCERAAVX|limage
Capacitor Ceramic Multilayer

06035C104KAZ2A

Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 FlexiTerm 125°C T/R

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.1uF
  • Tolerance
    10%
  • Voltage
    50VDC
  • Dielectric
    X7R
  • Technology
    FlexiTerm
  • Microwave Application
    No
  • Special Features
    Flexible Termination System|High Mechanical Performance
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    10
  • Size (mm)
    1.6 X 0.81 X 0.9
  • Package/Case
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.81
  • Product Height (mm)
    0.9(Max)
  • Length Tolerance (mm)
    ±0.15
  • Depth Tolerance (mm)
    ±0.15
Order Quantity

Documentation and Resources

Datasheets
Design resources