Capacitor Ceramic Multilayer
06035A120FAT2A
Cap Ceramic 12pF 50V C0G 1% Pad SMD 0603 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
12pF
Tolerance
1%
Voltage
50VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1.6 X 0.81 X 0.9
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.81
Product Height (mm)
0.9(Max)
Length Tolerance (mm)
±0.15
Depth Tolerance (mm)
±0.15
Order Quantity

