Arrow Electronic Components Online
06035A100K4T2A|KYOCERAAVX|simage
06035A100K4T2A|KYOCERAAVX|limage
Capacitor Ceramic Multilayer

06035A100K4T2A

Cap Ceramic 10pF 50V C0G 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    10pF
  • Tolerance
    10%
  • Voltage
    50VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    1.6 X 0.81 X 0.9
  • Package/Case
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.81
  • Product Height (mm)
    0.9(Max)

Documentation and Resources

Datasheets
Design resources