Arrow Electronic Components Online
06031J0R2PBSTR|KYOCERAAVX|simage
06031J0R2PBSTR|KYOCERAAVX|limage
Capacitor Silicon

06031J0R2PBSTR

Cap Silicon 0.2pF 100V 0±30ppm/°C 0.02pF SMD 0603 125°C T/R

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    No
  • Capacitance Value
    0.2pF
  • Tolerance
    0.02pF
  • Voltage
    100VDC
  • Equivalent Series Resistance Type
    Low
  • Microwave Application
    Yes
  • Special Features
    High Frequency|High Quality|High Stability|Low ESR at VHF,UHF and Microwave Frequencies
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    1.6 X 0.81 X 0.63
  • Package/Case
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    0±30
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.81
  • Product Height (mm)
    0.63
  • Length Tolerance (mm)
    ±0.1
  • Depth Tolerance (mm)
    ±0.1
  • Height Tolerance (mm)
    ±0.1

Documentation and Resources

Datasheets
Design resources