Blowers and Fans
06025SA-12T-AU-D3
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 37.8CFM 47dB 60 X 60 X 25mm PWM Box
NMB Technologies CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.8 to 13.2
Line Current (A)
0.43
Power Rating (W)
5.16
Typical Speed (r/min)
7500
Maximum Airflow (CFM)
37.8
Maximum Static Pressure
0.64inH2O
Noise Level (dB)
47
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 25
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
65
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
25
Special Features
PWM

