Blowers and Fans
06025DA12RAU02
DC Fan Axial Ball Bearing 12V 7V to 13.2V 45.6CFM 52dB 60 X 60 X 25mm PWM Box
NMB Technologies CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 13.2
Line Current (A)
0.67
Power Rating (W)
8.04
Typical Speed (r/min)
11000
Maximum Airflow (CFM)
45.6
Maximum Static Pressure
1.17inH2O
Noise Level (dB)
52
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 25
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
95
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
25
Special Features
PWM
Order Quantity

