Arrow Electronic Components Online
06020SA12NAL00|MMITSUMI|simage
06020SA12NAL00|MMITSUMI|limage
Reduced Price
Blowers and Fans

06020SA-12N-AL-00

DC Fan Axial Ball Bearing 12V 20.5CFM 60 X 60 X 20mm

MinebeaMistumi – NMB Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.15.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Line Current (A)
    0.09
  • Power Rating (W)
    1.1
  • Typical Speed (r/min)
    4400
  • Maximum Airflow (CFM)
    20.5
  • Maximum Static Pressure
    0.21inH2O
  • Noise Level (dB)
    30.5
  • Mounting
    Flange Mount
  • Product Weight (g)
    56

Documentation and Resources

Datasheets
Design resources