Blowers and Fans
06015VE-12P-CT-00
DC Fan Axial Ball Bearing 12V 6V to 13.8V 19.42CFM 36.5dB 60 X 60 X 15mm
NMB Technologies CorporationProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
6 to 13.8
Line Current (A)
0.13
Power Rating (W)
1.56
Typical Speed (r/min)
5600
Maximum Airflow (CFM)
19.42
Maximum Pressure
0.272inH2O
Noise Level (dB)
36.5
Bearings
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 15
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
60
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
15