Arrow Electronic Components Online
06015KA24NAA00|MMITSUMI|simage
06015KA24NAA00|MMITSUMI|limage
Blowers and Fans

06015KA-24N-AA-00

DC Fan Axial Ball Bearing 24V 10V to 27.6V 18.4CFM 34dB 60 X 60 X 15mm

MinebeaMistumi – NMB Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    10 to 27.6
  • Line Current (A)
    0.1
  • Power Rating (W)
    2.4
  • Typical Speed (r/min)
    4600
  • Maximum Airflow (CFM)
    18.4
  • Maximum Pressure
    0.21inH2O
  • Noise Level (dB)
    34
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    60 X 60 X 15
  • Mounting
    Flange Mount
  • Protection
    Auto Restart|Polarity
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    45
  • Product Length (Metric) (mm)
    60
  • Product Depth (Metric) (mm)
    60
  • Product Height (Metric) (mm)
    15

Documentation and Resources

Datasheets
Design resources