Arrow Electronic Components Online
060057205|HONEYWEL|simage
060057205|HONEYWEL|limage
Force Sensors and Load Cells

060-0572-05

Compression Load Cell Module 5000lb Force

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Compression Load Cell
  • Module/IC Classification
    Module
  • Maximum Operating Force
    5000lb
  • Typical Operating Supply Voltage (V)
    10
  • Minimum Operating Temperature (°C)
    -54
  • Maximum Operating Temperature (°C)
    121
  • Linearity Error (%)
    ±0.1
  • Hysteresis (%)
    ±0.08
  • Housing Material
    Stainless Steel

Documentation and Resources

Datasheets
Design resources