Arrow Electronic Components Online
05GM5MX|SWTCHCRF|simage
05GM5MX|SWTCHCRF|limage
Connector Circular

05GM5MX

Conn Circular DIN PIN 5 POS ST Cable Mount 5 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular DIN
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    5
  • Number of Terminals
    5
  • Contact Gender
    PIN
  • Less Contact
    No
  • Contact Plating
    Tin
  • Shell Plating
    Nickel
  • Product Diameter (mm)
    17
  • Product Length (mm)
    63.3

Documentation and Resources

Datasheets
Design resources