Arrow Electronic Components Online
05DKAG5|DELTA|simage
05DKAG5|DELTA|limage
Power Line Filters

05DKAG5

Power Line Filter General Purpose 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Maximum Current Rating (A)
    5
  • Maximum Leakage Current (mA)
    2
  • Maximum Voltage Rating
    250VAC
  • Inductance (mH)
    2.7
  • Capacitance Value (uF)
    0.22
  • Number of Phases
    1
  • Mounting
    Flange Mount
  • Termination
    Quick Connect
  • Product Length (mm)
    75.9
  • Product Depth (mm)
    70.9
  • Product Height (mm)
    29.5

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources