Arrow Electronic Components Online
05710028LXP|LTLFUWIC|simage
05710028LXP|LTLFUWIC|limage
Fuse Accessories

05710028LXP

Fuse Holder 30A 600V Panel Mount Solder/Quick Connect

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Holder
  • Fuse Type
    Cartridge
  • Number of Poles
    1
  • Current Rating (A)
    30
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    110
  • Termination Style
    Solder/Quick Connect
  • Product Length (mm)
    53.34
  • Product Depth (mm)
    44.2
  • Product Height (mm)
    28.45
  • Body Material
    Thermoplastic
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources