Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.85.85
Automotive
No
PPAP
No
Type
Fuse Holder
Fuse Type
Midget
Fuse Size
10.3 X 38.1
Current Rating (A)
30
Maximum Voltage Rating
600V
Termination Style
Quick Connect
Product Diameter (mm)
15
Product Height (mm)
11.5
Body Material
Thermoplastic
Color
Black
Mounting
Panel Mount
Order Quantity

