Arrow Electronic Components Online
05710007LXP|LTLFUWIC|simage
05710007LXP|LTLFUWIC|limage
Fuse Accessories

05710007LXP

Fuse Holder 30A 600V Panel Mount Quick Connect

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Holder
  • Fuse Type
    Midget
  • Fuse Size
    10.3 X 38.1
  • Current Rating (A)
    30
  • Maximum Voltage Rating
    600V
  • Termination Style
    Quick Connect
  • Product Diameter (mm)
    15
  • Product Height (mm)
    11.5
  • Body Material
    Thermoplastic
  • Color
    Black
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources