Connector Headers and PCB Receptacles
0559320510
Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder ST Thru-Hole MicroClasp Tray
MolexOther Part Names : 559320510
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
5
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Polarization Type
Center Slot/Dual Side Slots
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
0.5606
Product Length (mm)
14
Product Depth (mm)
6.7
Product Height (mm)
9.75
Tradename
MicroClasp
Mounting
Through Hole

