Connector Headers and PCB Receptacles
0557632070
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry SMD MicroClasp T/R
MolexOther Part Names : 557632070
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
5
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Weight (g)
2.563
Product Length (mm)
25.6
Product Depth (mm)
16.1
Product Height (mm)
10.1
Tradename
MicroClasp
Mounting
Surface Mount

