Connector Headers and PCB Receptacles
0557550419
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Thru-Hole MicroTPA Tray
MolexOther Part Names : 557550419
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Polarization Type
Center Key/Center Slot
Maximum Current Rating (A)
2.5/Contact
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
0.8926
Product Length (mm)
10
Product Depth (mm)
6.5
Product Height (mm)
8.95
Tradename
MicroTPA
Mounting
Through Hole

