Connector Headers and PCB Receptacles
0556500288
Conn Board to Board HDR 20 POS 0.5mm Solder ST SMD SlimStack T/R
MolexOther Part Names : 556500288
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Board to Board
Gender
HDR
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
50VAC|50VDC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Weight (g)
0.0537
Product Length (mm)
7.75
Product Depth (mm)
4.3
Product Height (mm)
1.59
Tradename
SlimStack
Mounting
Surface Mount

