Connector Headers and PCB Receptacles
0547220304
Conn Board to Board RCP 30 POS 0.5mm Solder ST SMD SlimStack T/R
MolexOther Part Names : 547220304
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Board to Board
Gender
RCP
Number of Contacts
30
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
50V
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Weight (g)
0.096601
Product Length (mm)
10.1
Product Depth (mm)
6
Product Height (mm)
1.15
Tradename
SlimStack
Mounting
Surface Mount

