Other Part Names : 541324097
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
FFC/FPC Connector
Number of Contacts
40
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Right Angle
Contact Type
Bottom Contact
Contact Gender
SKT
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
50V
Insulation Resistance (MOhm)
50
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Insertion Force
Zero
Mating Cycle (Cycles)
20
Packaging
Tape and Reel
Product Weight (g)
0.4502
Product Length (mm)
25.5
Product Depth (mm)
5.6
Product Height (mm)
2
Tradename
Easy-On
Mounting
Surface Mount

