Connector Headers and PCB Receptacles
0533981471
Conn Shrouded Header (3 Sides) HDR 14 POS 1.25mm Solder ST SMD PicoBlade T/R
MolexOther Part Names : 533981471
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (3 Sides)
Gender
HDR
Number of Contacts
14
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.25
Body Orientation
Straight
Polarization Type
Dual Slot
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
125V
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Weight (g)
0.3935
Product Length (mm)
22.65
Product Depth (mm)
4.2
Product Height (mm)
4.7
Tradename
PicoBlade
Mounting
Surface Mount

