Arrow Electronic Components Online
0533980271|MOLEX|simage
0533980271|MOLEX|limage
Top Purchased
Connector Headers and PCB Receptacles

0533980271

Shrouded PicoBlade header Molex connector with a pitch of 1.25 mm, surface-mounted, and housed in an RoHS-compliant package.

Molex
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (3 Sides)
  • Gender
    HDR
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.25
  • Body Orientation
    Straight
  • Polarization Type
    Dual Slot
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    125V
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.1254
  • Product Length (mm)
    7.65
  • Product Depth (mm)
    4.2
  • Product Height (mm)
    4.7
  • Tradename
    PicoBlade
  • Contact Plating Thickness
    (1/1)um
  • Mounting
    Surface Mount
  • Family/Series
    53398
  • ALIAS
    0533980271, 53398-0271
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1000
  • MSL
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources