Connector Headers and PCB Receptacles
0533750710
Conn Shrouded Header (4 Sides) HDR 7 POS 2.5mm Solder ST Thru-Hole Mini-Lock Bag
MolexOther Part Names : 533750710
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
7
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Polarization Type
Dual Key/Dual Slot
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
0.842
Product Length (mm)
19.9
Product Depth (mm)
6.8
Product Height (mm)
11.5
Tradename
Mini-Lock
Mounting
Through Hole

