Arrow Electronic Components Online
0532540570|MOLEX|simage
0532540570|MOLEX|limage
Top Purchased
Connector Headers and PCB Receptacles

0532540570

Conn Shrouded Header (3 Sides) HDR 5 POS 2mm Solder RA Side Entry Thru-Hole Micro-Latch Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (3 Sides)
  • Gender
    HDR
  • Number of Contacts
    5
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Right Angle
  • Polarization Type
    Dual Slot
  • Maximum Current Rating (A)
    2/Contact
  • Maximum Voltage Rating
    250V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tray
  • Product Weight (g)
    0.2788
  • Product Length (mm)
    12
  • Product Depth (mm)
    7.3
  • Product Height (mm)
    4.2
  • Tradename
    Micro-Latch
  • Contact Plating Thickness
    (1/0.5)um
  • Tail Length (mm)
    3.5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources