Connector Headers and PCB Receptacles
0532531370
Conn Shrouded Header (3 Sides) HDR 13 POS 2mm Solder ST Top Entry Thru-Hole Micro-Latch Tray
MolexOther Part Names : 532531370
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (3 Sides)
Gender
HDR
Number of Contacts
13
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
125V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
0.487
Product Length (mm)
28
Product Depth (mm)
3.65
Product Height (mm)
5.5
Tradename
Micro-Latch
Contact Plating Thickness
1.016um
Tail Length (mm)
3.5
Mounting
Through Hole
Order Quantity

