Connector Headers and PCB Receptacles
0530470510
Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
MolexYou may be eligible for better pricing on this part. Login in to check
Other Part Names : 530470510
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
5
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.25
Body Orientation
Straight
Polarization Type
Dual Slot
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
125V
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
0.1112
Product Length (mm)
8
Product Depth (mm)
3.2
Product Height (mm)
4.2
Tradename
PicoBlade
Contact Plating Thickness
0.9um
Tail Length (mm)
2.3
Mounting
Through Hole
Family/Series
53047
ALIAS
0530470510, 53047-0510
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2000
Order Quantity

