Cable Assembly Audio/Video
053-0110R (CA-254CS-M/M)
Cable Assembly Audio Round 1.83m 2.5mm Audio to 2.5mm Audio 4 to 4 POS PL-PL 26AWG
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1.83
Cable Type
Audio Round
Wire Size (AWG)
26
Connector Type A
2.5mm Audio
Connector Type B
2.5mm Audio
Gender
PL-PL
Number of Contacts
4 to 4
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
2
Contact Material
Brass
Contact Plating
Nickel
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Shield Type
Foil
Family/Series
053-011
ALIAS
CA-254CS-M/M, CA-254CS-M/M
ROHS Version
2011/65/EU, 2015/863
Order Quantity

