Connector Headers and PCB Receptacles
0529011074
Conn Board to Board RCP 100 POS 0.635mm Solder ST SMD SlimStack T/R
MolexOther Part Names : 529011074
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Board to Board
Gender
RCP
Number of Contacts
100
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.635
Body Orientation
Straight
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
100V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
70
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Tape and Reel
Product Weight (g)
2.265465
Product Length (mm)
39.62
Product Depth (mm)
6.4
Product Height (mm)
10
Tradename
SlimStack
Mounting
Surface Mount

