Other Part Names : 528070310
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
FFC Connector
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
50V
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Packaging
Tray
Product Weight (g)
0.162
Product Length (mm)
6
Product Depth (mm)
6.7
Product Height (mm)
3.6
Mounting
Through Hole
Order Quantity

