Other Part Names : 528063010
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
FFC Connector
Number of Contacts
30
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
50VDC|50VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
10
Packaging
Tray
Product Weight (g)
0.782
Product Length (mm)
33
Product Depth (mm)
3
Product Height (mm)
5.4
Mounting
Through Hole
Order Quantity

