Other Part Names : 526102072
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
FPC Connector
Number of Contacts
20
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
125V
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Weight (g)
0.929
Product Length (mm)
26.6
Product Depth (mm)
4.5
Product Height (mm)
5.75
Tradename
Easy-On™
Mounting
Surface Mount
Order Quantity

