Arrow Electronic Components Online
0524352771|MOLEX|simage
0524352771|MOLEX|limage
Dev Kit

0524352771

Conn FFC/FPC Connector SKT 27 POS 0.5mm Solder RA SMD Easy-On™ T/R

Molex
Datasheets 

Other Part Names : 524352771

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    FFC/FPC Connector
  • Number of Contacts
    27
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5
  • Body Orientation
    Right Angle
  • Contact Type
    Top Contact
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    50V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    20
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.358
  • Product Length (mm)
    20.1
  • Product Depth (mm)
    5.2
  • Product Height (mm)
    2
  • Tradename
    Easy-On™
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources