Arrow Electronic Components Online
0522130211|MOLEX|simage
0522130211|MOLEX|limage
Connector Discrete Wire Housing

0522130211

Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Black Mizu-P25™ Tray

Molex
Datasheets 

Other Part Names : 522130211

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    4/Contact
  • Maximum Voltage Rating
    25V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Product Weight (g)
    0.4513
  • Product Length (mm)
    8.2
  • Product Depth (mm)
    7.2
  • Product Height (mm)
    16.5
  • Tradename
    Mizu-P25™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources