Arrow Electronic Components Online
0522071585|MOLEX|simage
0522071585|MOLEX|limage
Dev Kit

0522071585

Conn FPC Connector SKT 15 POS 1mm Solder RA SMD Easy-On™ T/R

Molex
Datasheets 

Other Part Names : 522071585

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    FPC Connector
  • Number of Contacts
    15
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    125V
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.5774
  • Product Length (mm)
    21.3
  • Product Depth (mm)
    7.6
  • Product Height (mm)
    2.7
  • Tradename
    Easy-On™
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources