Arrow Electronic Components Online
0520441245|MOLEX|simage
0520441245|MOLEX|limage
Dev Kit

0520441245

Conn FFC/FPC Connector SKT 12 POS 1.25mm Solder RA Thru-Hole Tray

Molex
Datasheets 

Other Part Names : 520441245

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    FFC/FPC Connector
  • Number of Contacts
    12
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.25
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    200V
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Weight (g)
    1.093
  • Product Length (mm)
    18.4
  • Product Depth (mm)
    9
  • Product Height (mm)
    5
  • Mounting
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources