Connector Discrete Wire Housing
0513533200
Conn Housing RCP 32 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag
MolexOther Part Names : 513533200
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
32
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
1.414
Product Length (mm)
35.4
Product Depth (mm)
11.5
Product Height (mm)
10.9
Tradename
MicroClasp™
Mounting
Cable Mount

