Connector Headers and PCB Receptacles
0513380974
Conn Board to Board RCP 90 POS 0.4mm Solder ST Top Entry SMD SlimStack T/R
MolexOther Part Names : 513380974
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Board to Board
Gender
RCP
Number of Contacts
90
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.4
Body Orientation
Straight
Maximum Current Rating (A)
0.3/Contact
Maximum Voltage Rating
50VDC|50VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Weight (g)
0.143061
Product Length (mm)
21.1
Product Depth (mm)
3.4
Product Height (mm)
1.34
Tradename
SlimStack
Mounting
Surface Mount

