Arrow Electronic Components Online
0511640505|MOLEX|simage
0511640505|MOLEX|limage
Connector Accessories

0511640505

Connector Accessories Lock Retainer Straight Polyester Gray Bag

Molex
Datasheets 

Other Part Names : 511640505

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Lock Retainer
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Material
    Polyester
  • Color
    Gray
  • Packaging
    Bag
  • Product Weight (g)
    0.143
  • Product Length (mm)
    14.3
  • Product Depth (mm)
    7.87
  • Product Height (mm)
    2.5

Documentation and Resources

Datasheets
Design resources