Arrow Electronic Components Online
050706.3MXP|LTLFUWIC|simage
050706.3MXP|LTLFUWIC|limage
Fuses

050706.3MXP

Fuse Cartridge 6.3A 650V Holder Cartridge 6.3 X 32mm Ceramic Bulk UKCA

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Application
    DC-DC Converter|High Voltage DC Power Application|High Voltage Power Supplies
  • Fuse Size (mm)
    6.3 X 32
  • Current Rating (A)
    6.3
  • Maximum Voltage Rating (V)
    650
  • Maximum DC Voltage Rating (V)
    650
  • Typical Melting I2t (A²S)
    29
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    31.75
  • Product Diameter (mm)
    6.35
  • Fuse Material
    Ceramic
  • Mounting
    Holder
Order Quantity

Documentation and Resources

Datasheets
Design resources