Arrow Electronic Components Online
0507008.MXEP|LTLFUWIC|simage
0507008.MXEP|LTLFUWIC|limage
Fuses

0507008.MXEP

Fuse Cartridge 8A 650V Axial 6.3 X 32mm Ceramic Bulk UKCA

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Application
    DC-DC Converter|High Voltage DC Power Application|High Voltage Power Supplies
  • Fuse Size (mm)
    6.3 X 32
  • Current Rating (A)
    8
  • Maximum Voltage Rating (V)
    650
  • Maximum DC Voltage Rating (V)
    650
  • Typical Melting I2t (A²S)
    53
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    32.72
  • Product Diameter (mm)
    6.985
  • Fuse Material
    Ceramic
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources