Connector Terminal Blocks
0502058
Conn Feed-Through Terminal Block Screw G DIN Rail 41A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Number of Circuits
2
Termination Method
Screw
Maximum Current Rating (A)
41
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
180
Product Weight (g)
26.08
Product Length (mm)
8.4
Product Depth (mm)
38
Housing Color
Ivory
Mounting
G DIN Rail

