Arrow Electronic Components Online
0501012.WR|LTLFUWIC|simage
0501012.WR|LTLFUWIC|limage
Fuses

0501012.WR

Fuse Chip Fast Acting 12A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Acting
    Fast
  • Application
    Voltage Regulator Module (VRM) Equipment
  • Fuse Size (mm)
    3.2 X 1.63 X 0.84
  • Current Rating (A)
    12
  • Maximum Voltage Rating (V)
    32
  • Maximum DC Voltage Rating (V)
    32
  • Maximum Power Dissipation (W)
    0.5912(Typ)
  • Breaking Capacity @ Rated Voltage (A)
    150@32VDC
  • Typical Melting I2t (A²S)
    20.341
  • Typical Cold Resistance (Ohm)
    0.00311
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    1.63
  • Product Length (mm)
    3.2
  • Product Height (mm)
    0.84
  • Fuse Material
    Ceramic
  • Mounting
    Surface Mount
  • Package/Case
    1206
  • Family/Series
    501
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources